Part Details for P3100/V/SVB by Eaton Corporation
Overview of P3100/V/SVB by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLHP3100 | Amphenol Communications Solutions | Harsh Connectors, FLH 2.5mm Pitch Connector, Pin type, 3 pin | |
VSP3100Y/2K | Texas Instruments | 14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | |
VSP3100Y | Texas Instruments | 14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 |
Price & Stock for P3100/V/SVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3377
|
Newark | Switch, Load Break, 100A, 3Pole, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:100A, Ip/Nema Rating:-, Switch Disconnector Terminal Style:-, Switch Disconnector Mountng Type:Rear Mount Rohs Compliant: Yes |Eaton Moeller P3100/V/SVB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$873.9500 / $921.5300 | Buy Now |