Part Details for P3100ECMCLRP1 by Littelfuse Inc
Overview of P3100ECMCLRP1 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3100ECMCLRP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7098
|
Newark | T&r/Protection Thyristor/Sidactor Bi 275V 500A To92 Rohs Rohs Compliant: Yes |Littelfuse P3100ECMCLRP1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6820 / $0.8150 | Buy Now |
DISTI #
P3100ECMCLRP1-ND
|
DigiKey | THYRISTOR 275V 400A TO226-2 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6680 / $0.7223 | Buy Now |
DISTI #
576-P3100ECMCLRP1
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 275V RoHS: Compliant | 0 |
|
$0.7610 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 275V TO226-2 | 0 |
|
$1.3475 / $1.4823 | RFQ |
Part Details for P3100ECMCLRP1
P3100ECMCLRP1 CAD Models
P3100ECMCLRP1 Part Data Attributes
|
P3100ECMCLRP1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3100ECMCLRP1
Littelfuse Inc
Silicon Surge Protector, 350V V(BO) Max, 30A, TO-92, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |