Part Details for P3100SALRP-A by Littelfuse Inc
Overview of P3100SALRP-A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3100SALRP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9957
|
Newark | Sidactor? Bi 275V 50A Do214 2L Rohs/ Tr |Littelfuse P3100SALRP-A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6730 / $0.8040 | Buy Now |
DISTI #
18-P3100SALRP-ACT-ND
|
DigiKey | SIDACTOR BI 275V 50A DO214 2L Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4950 In Stock |
|
$0.6590 / $1.5800 | Buy Now |
DISTI #
576-P3100SALRP-A
|
Mouser Electronics | Sidacs SIDACtor? Bi 275V 50A DO214 2L RoHS | 0 |
|
$0.7510 / $1.5800 | Order Now |
|
Ozdisan Elektronik | SIDACTOR BI 275V 50A DO214 2L | 0 |
|
$1.3052 / $1.4357 | RFQ |
Part Details for P3100SALRP-A
P3100SALRP-A CAD Models
P3100SALRP-A Part Data Attributes
|
P3100SALRP-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3100SALRP-A
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 2019-09-19 | |
Additional Feature | UL RECOGNIZED | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 4 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-61000-4-5; MIL-STD-750 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |