Part Details for P3100SALRP by Littelfuse Inc
Overview of P3100SALRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3100SALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1222
|
Newark | Sidactor, 275V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:350V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:45A Rohs Compliant: Yes |Littelfuse P3100SALRP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54 |
|
$0.1730 | Buy Now |
DISTI #
22AC8541
|
Newark | Thyristor, Tvs, Bi, 275V, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa, Thyristor Type:Sidac, Breakover Voltage Vbo Max:350V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:45A, Peak Rohs Compliant: Yes |Littelfuse P3100SALRP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5090 / $0.6730 | Buy Now |
DISTI #
P3100SALRPCT-ND
|
DigiKey | THYRISTOR 275V 150A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24652 In Stock |
|
$0.4476 / $1.1900 | Buy Now |
DISTI #
576-P3100SALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 275V RoHS: Compliant | 2997 |
|
$0.5060 / $1.1900 | Buy Now |
DISTI #
70519208
|
RS | P3100SALRP, SIDAC, 275V 0.005mA, 2-Pin DO-214AA | Littelfuse P3100SALRP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8500 | RFQ |
|
Future Electronics | P3100S_L Series 150 mA 275 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4400 / $0.4700 | Buy Now |
|
Future Electronics | P3100S_L Series 150 mA 275 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4400 / $0.4700 | Buy Now |
|
Bristol Electronics | 30917 |
|
RFQ | ||
|
Bristol Electronics | 10991 |
|
RFQ | ||
|
Quest Components | 5247 |
|
$0.1750 / $1.0000 | Buy Now |
Part Details for P3100SALRP
P3100SALRP CAD Models
P3100SALRP Part Data Attributes
|
P3100SALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3100SALRP
Littelfuse Inc
Silicon Surge Protector, 350V V(BO) Max, 20A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3100SALRP
This table gives cross-reference parts and alternative options found for P3100SALRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3100SALRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3100SARP | Silicon Surge Protector, 350V V(BO) Max, 20A, DO-214AA | Teccor | P3100SALRP vs P3100SARP |
P3100SARP | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P3100SALRP vs P3100SARP |