Part Details for P3100SC by PAKER
Overview of P3100SC by PAKER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3100SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 350V 120mA 275V 5uA SMB Semiconductor Discharge Tubes (TSS) ROHS | 2496 |
|
$0.0285 / $0.0511 | Buy Now |