Part Details for P3100SCLRP by Littelfuse Inc
Overview of P3100SCLRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3100SCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1226
|
Newark | Sidactor, 275V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:350V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A Rohs Compliant: Yes |Littelfuse P3100SCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7680 | Buy Now |
DISTI #
P3100SCLRPCT-ND
|
DigiKey | THYRISTOR 275V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2494 In Stock |
|
$0.5246 / $1.4000 | Buy Now |
DISTI #
576-P3100SCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 275V RoHS: Compliant | 9964 |
|
$0.5930 / $1.3200 | Buy Now |
DISTI #
70519211
|
RS | P3100SCLRP, SIDAC, 275V 0.005mA, 2-Pin DO-214AA | Littelfuse P3100SCLRP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$1.0200 / $1.3600 | Buy Now |
|
Future Electronics | P3100S Series 275 Vdrm 2.2A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 155000Reel |
|
$0.4450 / $0.4750 | Buy Now |
|
Future Electronics | P3100S Series 275 Vdrm 2.2A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 117500Reel |
|
$0.5350 / $0.5600 | Buy Now |
|
Future Electronics | P3100S Series 275 Vdrm 2.2A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0Ammo Pack |
|
$0.4450 / $0.5400 | Buy Now |
|
Future Electronics | P3100S Series 275 Vdrm 2.2A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0Ammo Pack |
|
$0.4450 / $0.5400 | Buy Now |
|
Bristol Electronics | 7791 |
|
RFQ | ||
|
Quest Components | 60 A, SILICON SURGE PROTECTOR, DO-214AA | 2420 |
|
$0.2970 / $0.8100 | Buy Now |
Part Details for P3100SCLRP
P3100SCLRP CAD Models
P3100SCLRP Part Data Attributes
|
P3100SCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3100SCLRP
Littelfuse Inc
Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |