Part Details for P32180012 -AS by RETEX
Overview of P32180012 -AS by RETEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P32180012 -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-32180012
|
TME | Enclosure: 19" standard, 180, 1U, 363mm, light grey Min Qty: 1 | 2 |
|
$68.0500 / $85.0600 | Buy Now |