Part Details for P32W2A2-100-7 by Panduit Corp
Overview of P32W2A2-100-7 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P32W2A2-100-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7175
|
Newark | Tape, Adhesive, Acrylic, White, 1Inx7Yd, Adhesive Type:Acrylic Adhesive, Tape Backing Material:Pe (Polyethylene) Foam, Tape Colour:White, Total Tape Thickness:39 Mil (0.991 Mm), Roll Length - Imperial:7Yard, Roll Length - Metric:6.4Mrohs Compliant: Yes |Panduit P32W2A2-100-7 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1900 | Buy Now |
DISTI #
P32W2A2-100-7-ND
|
DigiKey | TAPE DBL SIDED WHITE 1"X7YDS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4666 / $36.5400 | Buy Now |
DISTI #
P32W2A2-100-7
|
Avnet Americas | FOAM TAPE ACRYLIC ADHESIVE - Cable Rools/Shrink Tubing (Alt: P32W2A2-100-7) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1600 | Buy Now |
DISTI #
644-P32W2A2-100-7
|
Mouser Electronics | Adhesive Tapes Acrylic Foam Tape 1/32 x 1 x 7YD RoHS: Compliant | 41 |
|
$32.4800 / $40.3800 | Buy Now |
DISTI #
PANP32W2A2-100-7
|
Heilind Electronics | Acrylic Foam Tape 1/32 x 1 x 7YD | Americas - 0 in Stock |
|
$30.9231 / $31.4063 | Buy Now |
|
Onlinecomponents.com | Foam tape, 1/32" (thick) x 1" (wide) x 7 yards, acrylic adhesive, white, 1 pc. package quantity. RoHS: Compliant |
32 In Stock |
|
$32.1600 / $41.2600 | Buy Now |
DISTI #
61253952
|
Verical | Tapes Adhesive Tape Acrylic White Foam 6.4m Min Qty: 32 Package Multiple: 32 Date Code: 2119 | Americas - 32 |
|
$47.4810 | Buy Now |
DISTI #
P32W2A2-100-7
|
Avnet Americas | FOAM TAPE ACRYLIC ADHESIVE - Cable Rools/Shrink Tubing (Alt: P32W2A2-100-7) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1600 | Buy Now |
DISTI #
000000000000625281
|
Sager | Adhesive Tapes Acrylic Foam Tape 1/32 x 1 x 7YD Min Qty: 1 | 0 |
|
$24.8100 / $32.4200 | Buy Now |
DISTI #
1616475
|
element14 Asia-Pacific | TAPE, ADHESIVE, ACRYLIC, WHITE, 1INX7YD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.3636 / $40.6877 | Buy Now |
Part Details for P32W2A2-100-7
P32W2A2-100-7 CAD Models
P32W2A2-100-7 Part Data Attributes:
|
P32W2A2-100-7
Panduit Corp
Buy Now
|
Compare Parts:
P32W2A2-100-7
Panduit Corp
|
Samacsys Manufacturer | Panduit |