Part Details for P3406UALTP by Littelfuse Inc
Overview of P3406UALTP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3406UALTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6323
|
Newark | Sidactor Sym 6Chp 300V 50A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P3406UALTP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $3.5000 | Buy Now |
DISTI #
P3406UALTP-ND
|
DigiKey | THYRISTOR 300V 150A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4144 | Buy Now |
DISTI #
576-P3406UALTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 6Chp 300V 50A RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 300V 6SMD GW | 0 |
|
$6.4261 / $7.0687 | RFQ |