Part Details for P35-4215-1R by Marconi Optical Components
Overview of P35-4215-1R by Marconi Optical Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |