Part Details for P3500SA by YAGEO Corporation
Overview of P3500SA by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3500SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P3500SATR-ND
|
DigiKey | TSS DO214AA 320V 150MA CO 30PF R Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1036 / $0.1297 | Buy Now |
DISTI #
P3500SA
|
Avnet Americas | Thyristor Surge Suppressor 1 Element 400V 150A 2-Pin DO-214AA T/R - Tape and Reel (Alt: P3500SA) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0853 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 20A 320V DO214AA SMB S | 0 |
|
$0.1719 / $0.1977 | RFQ |