Part Details for P3504UCMCLTP by Littelfuse Inc
Overview of P3504UCMCLTP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3504UCMCLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6334
|
Newark | Sidactor 4Chp 320/640V 500A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P3504UCMCLTP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.6300 | Buy Now |
DISTI #
P3504UCMCLTP-ND
|
DigiKey | THYRISTOR 320V/640V 400A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5619 | Buy Now |
DISTI #
576-P3504UCMCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 4Chp 320/640V 500A RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 320V/640V 6SMD GW | 0 |
|
$4.8362 / $5.3198 | RFQ |