Part Details for P3602ACLRP by Littelfuse Inc
Overview of P3602ACLRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for P3602ACLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6339
|
Newark | Sidactor 2Chp 170/340V 500A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P3602ACLRP RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $2.1900 | Buy Now |
DISTI #
P3602ACLRP-ND
|
DigiKey | THYRISTOR 170V/340V 400A TO220-3 Min Qty: 700 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6598 / $2.1591 | Buy Now |
DISTI #
576-P3602ACLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 170/340V RoHS: Compliant | 0 |
|
$1.8900 / $2.1600 | Order Now |
DISTI #
P3602ACLRP-LF
|
TME | Thyristor: TSS, Urmax: 340V, TO220A, THT, reel,tape, 50A, symmetric Min Qty: 1 | 0 |
|
$1.9600 / $2.9400 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 170V/340V TO220-3 | 0 |
|
$3.4789 / $3.8268 | RFQ |
Part Details for P3602ACLRP
P3602ACLRP CAD Models
P3602ACLRP Part Data Attributes
|
P3602ACLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3602ACLRP
Littelfuse Inc
Silicon Surge Protector, 220V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |
Alternate Parts for P3602ACLRP
This table gives cross-reference parts and alternative options found for P3602ACLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3602ACLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3602ACRP | Silicon Surge Protector, 220V V(BO) Max, 60A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P3602ACLRP vs P3602ACRP |
P3602AC | Silicon Surge Protector, 220V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P3602ACLRP vs P3602AC |
P3602ACL | Silicon Surge Protector, 220V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P3602ACLRP vs P3602ACL |