Part Details for P36106 by APEM Inc
Overview of P36106 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1952-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
92 In Stock |
|
$4.4299 / $7.5500 | Buy Now |
DISTI #
642-P36106
|
Mouser Electronics | Coded Rotary Switches 16pos 0.1A 24V Hexadecimal CPLMT RoHS: Compliant | 50 |
|
$4.0900 / $7.5500 | Buy Now |
DISTI #
75000391
|
RS | DIP ROTARY SWITCH P25 7MM LOW | APEM Components P36106 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 | RFQ |
|
Onlinecomponents.com | Switch DIP SP16T 16 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$2.9900 / $6.7000 | Buy Now |
|
Master Electronics | Switch DIP SP16T 16 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$2.9900 / $6.7000 | Buy Now |
Part Details for P36106
P36106 CAD Models
P36106 Part Data Attributes
|
P36106
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
P36106
APEM Inc
Rotary Coded Switch, 16 Positions, BCH Complement, Binary Coded, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | ARROW SHAPED SLOT | |
Body Breadth | 7.4 mm | |
Body Height | 3.65 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Sealing | WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCH COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |