Part Details for P36801L254 by APEM Inc
Overview of P36801L254 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36801L254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2182
|
Newark | Dip Rotary Switch P25 7Mm Low Rohs Compliant: Yes |Apem P36801L254 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $10.8800 | Buy Now |
DISTI #
679-P36801L254-ND
|
DigiKey | DIP ROTARY SWITCH P25 7MM LOW Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2424 | Buy Now |
DISTI #
642-P36801L254
|
Mouser Electronics | Coded Rotary Switches DIP ROTARY SWITCH P25 7MM LOW | 0 |
|
$5.1300 / $7.1900 | Order Now |
DISTI #
75000402
|
RS | DIP ROTARY SWITCH P25 7MM LOW | APEM Components P36801L254 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1800 / $6.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1800 / $6.5400 | Buy Now |
Part Details for P36801L254
P36801L254 CAD Models
P36801L254 Part Data Attributes
|
P36801L254
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
P36801L254
APEM Inc
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Slotted Spindle Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SLOTTED SPINDLE | |
Body Breadth | 3.65 mm | |
Body Height | 7.4 mm | |
Body Length or Diameter | 7.4 mm | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |