There are no models available for this part yet.
Overview of P36F16M-BU1A by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P36F16M-BU1A by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P36F16M-BU1A-ND
|
DigiKey | PDU VERT C13 C19 MONITORD OUTPUT Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,682.1210 | Buy Now | |
DISTI #
P36F16M-BU1A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 30A 36-Outlet 30 x IEC C13 Receptacle/6 x IEC C19 Receptacle 1m Cord Rack Mount Blue - Bulk (Alt: P36F16M-BU1A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,645.6600 | Buy Now | |
DISTI #
644-P36F16M-BU1A
|
Mouser Electronics | Power Outlet Strips VERTICAL, (30) C13,(6) C19,MONITORED OUT RoHS: Compliant | 0 |
|
$3,676.6600 | Order Now | |
DISTI #
PANP36F16M-BU1A
|
Heilind Electronics | VERTICAL, 30 C13,6 OUT C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,645.6600 / $4,252.1200 | Buy Now | ||
DISTI #
000000000005840818
|
Sager | Power Outlet Strips VERTICAL, (30) C13,(6) C19,MONITORED OUT Min Qty: 1 | 0 |
|
$2,778.7100 | Buy Now |