Part Details for P36S106 by APEM Inc
Overview of P36S106 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for P36S106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2735
|
Newark | Rotary Code Sw, 16Pos, Hexadecimal Comp, Product Range:P36 Series, Switch Mounting:Surface Mount, No. Of Switch Positions:16 Position, Switching Voltage:24Vdc, Output Code:Hexadecimal Complement, Switching Current:400Ma Rohs Compliant: Yes |Apem P36S106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$5.2800 / $7.8800 | Buy Now |
DISTI #
679-1956-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1531 In Stock |
|
$4.4429 / $7.5800 | Buy Now |
DISTI #
642-P36S106
|
Mouser Electronics | Coded Rotary Switches 16pos 0.1A 24V Hexadecimal CPLMT RoHS: Compliant | 108 |
|
$4.4400 / $7.5100 | Buy Now |
DISTI #
70428728
|
RS | 16 Way Surface Mount DIP Switch, Rotary Flush Actuator | APEM Components P36S106 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4400 / $7.6600 | RFQ |
|
Onlinecomponents.com | Switch DIP SP16T 16 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube RoHS: Compliant |
838 In Stock |
|
$4.2500 / $7.6400 | Buy Now |
|
Master Electronics | Switch DIP SP16T 16 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube RoHS: Compliant |
838 In Stock |
|
$4.2500 / $7.6400 | Buy Now |
Part Details for P36S106
P36S106 CAD Models
P36S106 Part Data Attributes
|
P36S106
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
P36S106
APEM Inc
Rotary Coded Switch, 16 Positions, BCH Complement, Binary Coded, Latched, 0.4A, 24VDC, Solder Terminal, Arrow Shaped Slot Actuator, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Apem | |
Actuator Type | ARROW SHAPED SLOT | |
Body Breadth | 7.4 mm | |
Body Height | 3.85 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | TAPE AND REEL | |
Sealing | WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCH COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |