There are no models available for this part yet.
Overview of P36S801 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P36S801 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05W8150
|
Newark | Dip Rotary Switch P25 7Mm Low Rohs Compliant: Yes |Apem P36S801 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $11.2000 | Buy Now | |
DISTI #
679-P36S801-ND
|
DigiKey | DIP ROTARY SWITCH P25 7MM LOW Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7364 | Buy Now | |
DISTI #
642-P36S801
|
Mouser Electronics | Coded Rotary Switches DIP ROTARY SWITCH P25 7MM LOW | 0 |
|
$4.0300 / $7.3700 | Order Now | |
DISTI #
75000417
|
RS | DIP ROTARY SWITCH P25 7MM LOW | APEM Components P36S801 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $6.8900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.0800 / $6.8900 | Buy Now |
CAD Models for P36S801 by APEM Inc
Part Data Attributes for P36S801 by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
SLOTTED SPINDLE
|
Body Breadth
|
7.4 mm
|
Body Height
|
3.65 mm
|
Body Length or Diameter
|
7.4 mm
|
Contact Current(DC)-Max
|
0.4 A
|
Contact (DC) Max Rating R Load
|
.4A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
10
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
TUBE
|
Sealing
|
WATERPROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
BINARY CODED DECIMAL
|
Switch Type
|
ROTARY CODED SWITCH
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|