Part Details for P36THR103L508 by Hartmann Codier GmbH
Overview of P36THR103L508 by Hartmann Codier GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for P36THR103L508
P36THR103L508 CAD Models
P36THR103L508 Part Data Attributes:
|
P36THR103L508
Hartmann Codier GmbH
Buy Now
Datasheet
|
Compare Parts:
P36THR103L508
Hartmann Codier GmbH
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.4A, 42VDC, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARTMANN CODIER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Hartmann Codier GmbH | |
Actuator Type | ARROW SHAPED SLOT | |
Body Breadth | 7.4 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.4 mm | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@42VDC | |
Contact Voltage(DC)-Max | 42 V | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | TUBE | |
Sealing | MOISTURE PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |