There are no models available for this part yet.
Overview of P38D25M-BU1C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P38D25M-BU1C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P38D25M-BU1C-ND
|
DigiKey | PDU VERT C13 C19 MONITORED INPUT Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,640.9350 | Buy Now | |
DISTI #
P38D25M-BU1C
|
Avnet Americas | G5 Intelligent Power Distribution Unit 30A 38-Outlet 32 x IEC C13 Receptacle/6 x IEC C19 Receptacle 3m Cord Rack Mount Blue - Bulk (Alt: P38D25M-BU1C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,624.6900 | Buy Now | |
DISTI #
644-P38D25M-BU1C
|
Mouser Electronics | Power Outlet Strips VERTICAL,(32) C13,(6) C19,MONITORED INPU RoHS: Compliant | 0 |
|
$1,638.5000 | Order Now | |
DISTI #
PANP38D25M-BU1C
|
Heilind Electronics | VERTICAL,32 C13,6 INPU C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,624.6900 / $1,894.9600 | Buy Now | ||
DISTI #
000000000005841063
|
Sager | Power Outlet Strips VERTICAL,(32) C13,(6) C19,MONITORED INPU Min Qty: 1 | 0 |
|
$1,238.3300 / $1,253.6200 | Buy Now |