Part Details for P3P73U00AG-08CR by onsemi
Overview of P3P73U00AG-08CR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3P73U00AG-08CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1498
|
Newark | Clock Generator, 70Mhz, Cmos, Pdso8 |Onsemi P3P73U00AG-08CR Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.8100 | Buy Now |
|
Rochester Electronics | Clock Generator, 70MHz, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 102000 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
4187848
|
Farnell | PEAK EMI REDUCTION IC, 48MHZ, TDFN-8 RoHS: Compliant Min Qty: 279 Lead time: 3 Weeks, 1 Days Container: Each | 102000 |
|
$1.4158 | Buy Now |
Part Details for P3P73U00AG-08CR
P3P73U00AG-08CR CAD Models
P3P73U00AG-08CR Part Data Attributes:
|
P3P73U00AG-08CR
onsemi
Buy Now
Datasheet
|
Compare Parts:
P3P73U00AG-08CR
onsemi
70MHz, OTHER CLOCK GENERATOR, PDSO8, 2 X 2 MM, GREEN, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, GREEN, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES WITH 2.5V SUPPLY | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 70 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 70 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |