Part Details for P4-123121 by OTTO Engineering Inc
Overview of P4-123121 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for P4-123121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P4-123121
|
Mouser Electronics | Switch Actuators Momentary Turret DPDT 6 Term Black RoHS: Compliant | 0 |
|
$37.7900 / $48.6000 | Order Now |
|
Onlinecomponents.com | Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton RoHS: Compliant | 0 |
|
$29.5600 / $43.8900 | Buy Now |
DISTI #
000000000000805383
|
Sager | Pushbutton Switches Momentary Turret DPDT 6 Term Black Min Qty: 5 | 0 |
|
$29.1700 / $43.9000 | Buy Now |
Part Details for P4-123121
P4-123121 CAD Models
P4-123121 Part Data Attributes
|
P4-123121
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P4-123121
OTTO Engineering Inc
Pushbutton Switch, DPDT, Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | RED | |
Actuator Length | 0.41 inch | |
Actuator Type | AUXILIARY TYPE | |
Additional Feature | BLACK BEZ COLOR | |
Body Breadth | 9.525 mm | |
Body Height | 17.27 mm | |
Body Length or Diameter | 18.11 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-40 | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.45 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |