Part Details for P4-14R-T by Panduit Corp
Results Overview of P4-14R-T by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4-14R-T Information
P4-14R-T by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for P4-14R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4781
|
Newark | Terminal, Ring Tongue, M6, 4Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:4Awg, Conductor Area Csa:25Mm², Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P4-14R-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
13AC4781
|
Avnet Americas | Ring Tongue Terminal 4AWG 35.6mm 14mm Tin Bulk - Bulk (Alt: 13AC4781) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 219 Partner Stock |
|
$1.3400 / $1.4800 | Buy Now |
DISTI #
P4-14R-T
|
Avnet Americas | Ring Tongue Terminal 4AWG 35.6mm 14mm Tin Bulk - Bulk (Alt: P4-14R-T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,010.6700 | Buy Now |
DISTI #
70327232
|
RS | Ring terminal large wire 4 AWG 1/4" stud size non-insulated | Panduit P4-14R-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.6500 | RFQ |
DISTI #
PANP4-14R-T
|
Heilind Electronics | Ring Terminal, large wire, non-insulated | Americas - 5445 in Stock |
|
$1.1338 / $1.4512 | Buy Now |
|
Onlinecomponents.com | Ring terminal large wire 4 AWG 1/4 stud size non-insulated bulk package. RoHS: Compliant | 856 In Stock |
|
$1.0200 / $1.1900 | Buy Now |
DISTI #
PANP4-14R-T
|
Interstate Connecting Components | Ring Terminal, large wire, non-insulated | 1271 |
|
$1.1338 / $1.4512 | Buy Now |
DISTI #
000000000000047301
|
Sager | Terminals NON-INSL.RING #4 1/4 Min Qty: 200 | 1400 |
|
$0.8849 / $1.1200 | Buy Now |
Part Details for P4-14R-T
P4-14R-T CAD Models
P4-14R-T Part Data Attributes
|
P4-14R-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P4-14R-T
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |