P402W
Description: Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 2 Element

Overview of P402W by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P402W by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VS-P402W
Avnet Americas Thyristor SCR Module 600V 400A 6-Pin PACE-Pak - Bulk (Alt: VS-P402W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 10 $27.8012
$27.8012 Buy Now

CAD Models for P402W by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P402W by Vishay Intertechnologies

P402W
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
FLANGE MOUNT, R-XUFM-D3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
10 Weeks
Case Connection
ISOLATED
Configuration
BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE
DC Gate Trigger Current-Max
60 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
2G-2AK-CA-CK
Desc. of Screw Terminals
0
Holding Current-Max
130 mA
JESD-30 Code
R-XUFM-D3
Leakage Current-Max
10 mA
Non-Repetitive Pk On-state Cur
400 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Finish
Nickel (Ni)
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. P402W
    Vishay Intertechnologies
    Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 2 Element
    VS

Alternate Parts for P402W

This table gives cross-reference parts and alternative options found for P402W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P402W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P402WPBF Silicon Controlled Rectifier, 31.4A I(T)RMS, 600V V(DRM), 600V V(RRM), 2 Element International Rectifier P402W vs P402WPBF

Related Parts for P402W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P402W by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P402W by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P402W would you like to use for your alert(s)?
  • Please alert me when P402W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P402W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P402W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P402W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P402W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P402W by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: