Part Details for P409CP224M275AH680 by KEMET Corporation
Overview of P409CP224M275AH680 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P409CP224M275AH680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8653
|
Newark | .220Uf 275V |Kemet P409CP224M275AH680 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.7800 | Buy Now |
DISTI #
399-12035-ND
|
DigiKey | FILTER RC 68 OHM/0.22UF TH Min Qty: 600 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5190 | Buy Now |
DISTI #
80-P409CP224M275A680
|
Mouser Electronics | Film Capacitors 275volts 220nF 20% LS 20.3mm RoHS: Compliant | 0 |
|
$1.2300 / $1.5100 | Order Now |
DISTI #
P409CP224M275AH680
|
TME | Capacitor: paper, X2, 220nF, 275VAC, 20.3mm, ±20%, THT, P409, 630VDC Min Qty: 1 | 0 |
|
$1.9700 / $3.5600 | RFQ |
DISTI #
P409CP224M275AH680
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 275 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: P409CP224M275AH680) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |