Part Details for P40B10SN-5071 by Shindengen Electronic Manufacturing Co Ltd
Overview of P40B10SN-5071 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5071CP-EVALZ | Analog Devices | JIMMY NEEDHAMg Reg for Vpos & | |
ADP5071AREZ-R7 | Analog Devices | uPMU V+/V- sw reg for bipolarA | |
ADP5071RE-EVALZ | Analog Devices | Dual Switching Reg for Vpos & |
Price & Stock for P40B10SN-5071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367308
|
Verical | P40B10SN-5071 Min Qty: 94 Package Multiple: 1 | Americas - 2995 |
|
$0.6608 / $0.7462 | Buy Now |
DISTI #
P40B10SN-5071
|
TME | Transistor: N-MOSFET, EETMOS3, unipolar, 100V, 40A, Idm: 40A, 62.5W Min Qty: 1 | 2995 |
|
$0.5100 / $1.0710 | Buy Now |