Part Details for P40P47A13P1-240 by TE Connectivity
Overview of P40P47A13P1-240 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P40P47A13P1-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3409
|
Newark | P40P47A13P1-240=Contactors |Potter&brumfield Te Connectivity P40P47A13P1-240 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.5400 / $293.0600 | Buy Now |
DISTI #
655-P40P47A13P1-240
|
Mouser Electronics | Contactors - Electromechanical 40A 4PST 240VAC CONTACTOR RoHS: Compliant | 0 |
|
$298.0700 | Order Now |
|
Onlinecomponents.com | Electromechanical Contactor 240VAC 40A 4PST-NO-DM(96.52x91.44x86.87)mm Flange Contactor Relay RoHS: Compliant |
1 In Stock |
|
$252.3600 / $417.3800 | Buy Now |
DISTI #
000000000002451800
|
Sager | Contactors - Electromechanical 40A 4PST 240VAC CONTACTOR | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Contactor 240VAC 40A 4PST-NO-DM(96.52x91.44x86.87)mm Flange Contactor Relay RoHS: Compliant |
1 In Stock |
|
$252.3600 / $417.3800 | Buy Now |
Part Details for P40P47A13P1-240
P40P47A13P1-240 CAD Models
P40P47A13P1-240 Part Data Attributes
|
P40P47A13P1-240
TE Connectivity
Buy Now
|
Compare Parts:
P40P47A13P1-240
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |