Part Details for P40P47D14P1-24 by TE Connectivity
Overview of P40P47D14P1-24 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P40P47D14P1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3412
|
Newark | P40P47D14P1-24=Contactors |Potter&brumfield Te Connectivity P40P47D14P1-24 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.5900 / $298.6700 | Buy Now |
DISTI #
655-P40P47D14P1-24
|
Mouser Electronics | Contactors - Electromechanical 40A 4PST 24VDC CONTACTOR RoHS: Compliant | 0 |
|
$325.5300 | Order Now |
DISTI #
8-1393132-6
|
TTI | Contactors - Electromechanical P40P47D14P1-24=CONT Min Qty: 9 Package Multiple: 9 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
000000000002451804
|
Sager | Contactors - Electromechanical 40A 4PST 24VDC CONTACTOR | 0 |
|
Buy Now |
Part Details for P40P47D14P1-24
P40P47D14P1-24 CAD Models
P40P47D14P1-24 Part Data Attributes
|
P40P47D14P1-24
TE Connectivity
Buy Now
|
Compare Parts:
P40P47D14P1-24
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |