Part Details for P4500SCLHLRP by Littelfuse Inc
Overview of P4500SCLHLRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for P4500SCLHLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9328
|
Newark | Sidactor Bi 400V 100A Do214 2L Rohs/Tr |Littelfuse P4500SCLHLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.6430 | Buy Now |
DISTI #
P4500SCLHLRPCT-ND
|
DigiKey | THYRISTOR 400V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5119 / $1.3800 | Buy Now |
DISTI #
576-P4500SCLHLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 400V Bi-Directional RoHS: Compliant | 0 |
|
$0.5850 | Order Now |
|
Chip1Cloud | THYRISTOR 400V 400A DO214AA | 6540 |
|
RFQ | |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 400V DO214AA | 0 |
|
$1.0209 / $1.1230 | RFQ |
Part Details for P4500SCLHLRP
P4500SCLHLRP CAD Models
P4500SCLHLRP Part Data Attributes:
|
P4500SCLHLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4500SCLHLRP
Littelfuse Inc
Silicon Surge Protector, 35A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 400 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 35 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-61000-4-5; UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |