Part Details for P456-006 by Tripp Lite
Overview of P456-006 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P456-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1910
|
Newark | Null Modem Db9-Db25 Serial Cable, 6Ft, Connector Type A:D Sub 9 Position Receptacle, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P456-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $9.6000 | Buy Now |
DISTI #
TL643-ND
|
DigiKey | CABLE ASY DB09 TO DB25 BLK 1.83M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
57 In Stock |
|
$5.7869 / $9.7200 | Buy Now |
DISTI #
P456-006
|
Avnet Americas | 6FT NULL MODEM SERIAL RS232 CABLE ADAPTER DB9 TO DB25 F/M 6' - Bulk (Alt: P456-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P456-006
|
Mouser Electronics | Computer Cables Tripp Lite 6ft Null Modem Serial RS232 Cable Adapter DB9 to DB25 F/M 6' RoHS: Compliant | 18 |
|
$5.7800 / $9.0700 | Buy Now |
DISTI #
70887351
|
RS | Tripp Lite 6ft Null Modem Adapter Gold Cable DB9 Female / DB25 Male 6 | Tripp Lite P456-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$8.3000 / $9.6000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly D-Sub 1.828m D-Subminiature to D-Subminiature 9 to 9 POS F-M Carton RoHS: Compliant |
4 In Stock 3813 Factory Stock |
|
$5.6900 / $8.8700 | Buy Now |
DISTI #
P456-006
|
Avnet Americas | 6FT NULL MODEM SERIAL RS232 CABLE ADAPTER DB9 TO DB25 F/M 6' - Bulk (Alt: P456-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P456-006
|
Avnet Americas | 6FT NULL MODEM SERIAL RS232 CABLE ADAPTER DB9 TO DB25 F/M 6' - Bulk (Alt: P456-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly D-Sub 1.828m D-Subminiature to D-Subminiature 9 to 9 POS F-M Carton RoHS: Compliant |
4 In Stock 3813 Factory Stock |
|
$5.6900 / $8.8700 | Buy Now |
|
Neutron USA | Tripp Lite Null Modem Serial RS232 Cable (DB9 to DB25 F/M) 6-ft. | 50 |
|
$14.9900 | Buy Now |
Part Details for P456-006
P456-006 CAD Models
P456-006 Part Data Attributes
|
P456-006
Tripp Lite
Buy Now
|
Compare Parts:
P456-006
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |