Part Details for P4802AALRP by Littelfuse Inc
Overview of P4802AALRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P4802AALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6349
|
Newark | Sidactor 2Chp 220/440V 50A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P4802AALRP RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.6600 | Buy Now |
DISTI #
P4802AALRP-ND
|
DigiKey | THYRISTOR 220V/440V 150A TO220-3 Min Qty: 700 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2544 / $1.6170 | Buy Now |
DISTI #
576-P4802AALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 220/440V RoHS: Compliant | 0 |
|
$1.3800 / $1.6200 | Order Now |
DISTI #
P4802AALRP-LF
|
TME | Thyristor: TSS, Urmax: 440V, TO220A, THT, reel,tape, 20A, symmetric Min Qty: 1 | 0 |
|
$1.4200 / $2.1400 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 220V/440V TO220-3 | 0 |
|
$2.5271 / $2.7798 | RFQ |
Part Details for P4802AALRP
P4802AALRP CAD Models
P4802AALRP Part Data Attributes
|
P4802AALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4802AALRP
Littelfuse Inc
Silicon Surge Protector, 300V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |
Alternate Parts for P4802AALRP
This table gives cross-reference parts and alternative options found for P4802AALRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4802AALRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4802AA | Silicon Surge Protector, 300V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P4802AALRP vs P4802AA |
P4802AARP | Silicon Surge Protector, 300V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P4802AALRP vs P4802AARP |
P4802AARP | Silicon Surge Protector, 300V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P4802AALRP vs P4802AARP |
P4802AA | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P4802AALRP vs P4802AA |