Memory
P4C164-12CCLF
Pyramid Semiconductor Corporation
Description: Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28

Overview of P4C164-12CCLF by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51741-10002412CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 24S 12P Vertical Receptacle.

CAD Models for P4C164-12CCLF by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C164-12CCLF by Pyramid Semiconductor Corporation

P4C164-12CCLF
Pyramid Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
LG-MAX
JESD-30 Code
R-CDIP-T28
Length
37.719 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.715 mm
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. P4C164-12CCLF
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28
    VS

Alternate Parts for P4C164-12CCLF

This table gives cross-reference parts and alternative options found for P4C164-12CCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164-12CCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3829447MZX Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs 5962-3829447MZX
P4C164-12PM Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164-12PM
P4C164-12DMB Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164-12DMB
P4C164-12PMBLF Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164-12PMBLF
P4C164-12CMLF Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164-12CMLF
FT6264-12DMB Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd P4C164-12CCLF vs FT6264-12DMB
P4C164-12CMB Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164-12CMB
FT6264-12DM Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd P4C164-12CCLF vs FT6264-12DM
FT6264-12DMBLF Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd P4C164-12CCLF vs FT6264-12DMBLF
P4C164-12CMBLF Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164-12CMBLF
Part Number Description Manufacturer Compare
P4C164L-12DI Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164L-12DI
P4C164L-12CMBLF Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164L-12CMBLF
P4C164L-12CM Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164L-12CM
FT6264L-12DMBLF Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd P4C164-12CCLF vs FT6264L-12DMBLF
P4C164-12PM Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164-12PM
P4C164-12DC Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164-12DC
P4C164L-12PMBLF Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164L-12PMBLF
P4C164L-12DMB Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164L-12DMB
FT6164-12PI Standard SRAM, Force Technologies Ltd P4C164-12CCLF vs FT6164-12PI
P4C164L-12CCLF Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-12CCLF vs P4C164L-12CCLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C164-12CCLF by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C164-12CCLF by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C164-12CCLF would you like to use for your alert(s)?
  • Please alert me when P4C164-12CCLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C164-12CCLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C164-12CCLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C164-12CCLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C164-12CCLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C164-12CCLF by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: