P4KE220CA-E3/73
Description: Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN

Overview of P4KE220CA-E3/73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for P4KE220CA-E3/73 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 76K8417
Newark 400W,220V 5%,bidir, axial Tvs |Vishay P4KE220CA-E3/73 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2130
  • 6,000 $0.1990
  • 9,000 $0.1890
$0.1890 / $0.2130 Buy Now
DISTI # P4KE220CA-E3/73
Avnet Americas Diode TVS Single Bi-Dir 185V 400W 2-Pin DO-204AL Ammo - Ammo Pack (Alt: P4KE220CA-E3/73) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-P4KE220CA-E3/73
Mouser Electronics ESD Suppressors / TVS Diodes 400W 220V Bidirect RoHS: Compliant 0
  • 1 $0.4900
  • 10 $0.4160
  • 100 $0.2890
  • 500 $0.2260
  • 1,000 $0.1840
  • 3,000 $0.1630
  • 9,000 $0.1580
$0.1580 / $0.4900 Order Now

CAD Models for P4KE220CA-E3/73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE220CA-E3/73 by Vishay Intertechnologies

P4KE220CA-E3/73
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
231 V
Breakdown Voltage-Min
209 V
Breakdown Voltage-Nom
220 V
Case Connection
ISOLATED
Clamping Voltage-Max
328 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
185 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P4KE220CA-E3/73
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for P4KE220CA-E3/73

This table gives cross-reference parts and alternative options found for P4KE220CA-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE220CA-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE220CA Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor P4KE220CA-E3/73 vs P4KE220CA
P4KE220CA-E3/54 Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, Vishay Intertechnologies P4KE220CA-E3/73 vs P4KE220CA-E3/54
BZW04P188B Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE220CA-E3/73 vs BZW04P188B
BZW04-19 Trans Voltage Suppressor Diode, 400W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, 2 PIN Promax-Johnton Electronic Corporation P4KE220CA-E3/73 vs BZW04-19
BZW04-188B 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 STMicroelectronics P4KE220CA-E3/73 vs BZW04-188B
P4KE220CA Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P4KE220CA-E3/73 vs P4KE220CA
BZW04-188B Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P4KE220CA-E3/73 vs BZW04-188B
BZW04-19 Trans Voltage Suppressor Diode, 400W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P4KE220CA-E3/73 vs BZW04-19
P4KE220C Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor P4KE220CA-E3/73 vs P4KE220C
BZW04-188B Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor P4KE220CA-E3/73 vs BZW04-188B
Part Number Description Manufacturer Compare
BZW04-19 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 STMicroelectronics P4KE220CA-E3/73 vs BZW04-19
P4KE220CA Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT PACKAGE-2 World Products Inc P4KE220CA-E3/73 vs P4KE220CA
BZW04-188B 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 STMicroelectronics P4KE220CA-E3/73 vs BZW04-188B
BZW04-188B Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE220CA-E3/73 vs BZW04-188B
BZW04-19 Trans Voltage Suppressor Diode, 400W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P4KE220CA-E3/73 vs BZW04-19
P4KE220C-T Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor P4KE220CA-E3/73 vs P4KE220C-T
P4KE220CA Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P4KE220CA-E3/73 vs P4KE220CA
BZW04P188B Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE220CA-E3/73 vs BZW04P188B
P4KE220C Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation P4KE220CA-E3/73 vs P4KE220C
P4KE220CA Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P4KE220CA-E3/73 vs P4KE220CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE220CA-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE220CA-E3/73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P4KE220CA-E3/73 would you like to use for your alert(s)?
  • Please alert me when P4KE220CA-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE220CA-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE220CA-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE220CA-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE220CA-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE220CA-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: