Datasheets
P4KE220CAHE3/54 by:

Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL,

Part Details for P4KE220CAHE3/54 by Vishay Intertechnologies

Overview of P4KE220CAHE3/54 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for P4KE220CAHE3/54

Part # Distributor Description Stock Price Buy
DISTI # 09N1254
Newark Transient Suppressor Diode, single, bidirectional,185V V(Rwm),do-204Al |Vishay P4KE220CAHE3/54 RoHS: Not Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2240
  • 10,000 $0.2070
  • 20,000 $0.1930
  • 30,000 $0.1800
  • 50,000 $0.1720
$0.1720 / $0.2240 Buy Now
DISTI # P4KE220CAHE3/54
Avnet Americas Diode TVS Single Bi-Dir 185V 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: P4KE220CAHE3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,500 $0.1558
$0.1558 Buy Now
DISTI # 625-P4KE220CAHE3
Mouser Electronics ESD Protection Diodes / TVS Diodes 400W 220V 5% Bidir AEC-Q101 Qualified RoHS: Compliant 0
  • 5,500 $0.1700
  • 22,000 $0.1660
$0.1660 / $0.1700 Order Now
DISTI # P4KE220CAHE3/54
TTI ESD Protection Diodes / TVS Diodes 400W 220V 5% Bidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel Americas - 0
  • 5,500 $0.1880
$0.1880 Buy Now

Part Details for P4KE220CAHE3/54

P4KE220CAHE3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4KE220CAHE3/54 Part Data Attributes

P4KE220CAHE3/54 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P4KE220CAHE3/54 Vishay Intertechnologies Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 231 V
Breakdown Voltage-Min 209 V
Breakdown Voltage-Nom 220 V
Case Connection ISOLATED
Clamping Voltage-Max 328 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 185 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for P4KE220CAHE3/54

This table gives cross-reference parts and alternative options found for P4KE220CAHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE220CAHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P4KE220CA Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor P4KE220CAHE3/54 vs P4KE220CA
P4KE220CA-E3/54 Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, Vishay Intertechnologies P4KE220CAHE3/54 vs P4KE220CA-E3/54
BZW04P188B Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE220CAHE3/54 vs BZW04P188B
BZW04-19 Trans Voltage Suppressor Diode, 400W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, 2 PIN Promax-Johnton Electronic Corporation P4KE220CAHE3/54 vs BZW04-19
BZW04-188B 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 STMicroelectronics P4KE220CAHE3/54 vs BZW04-188B
P4KE220CA Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P4KE220CAHE3/54 vs P4KE220CA
BZW04-188B Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P4KE220CAHE3/54 vs BZW04-188B
BZW04-19 Trans Voltage Suppressor Diode, 400W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P4KE220CAHE3/54 vs BZW04-19
P4KE220C Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor P4KE220CAHE3/54 vs P4KE220C
BZW04-188B Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor P4KE220CAHE3/54 vs BZW04-188B
Part Number Description Manufacturer Compare
BZW04-19 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 STMicroelectronics P4KE220CAHE3/54 vs BZW04-19
P4KE220CA Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT PACKAGE-2 World Products Inc P4KE220CAHE3/54 vs P4KE220CA
BZW04-188B 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 STMicroelectronics P4KE220CAHE3/54 vs BZW04-188B
BZW04-188B Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE220CAHE3/54 vs BZW04-188B
BZW04-19 Trans Voltage Suppressor Diode, 400W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P4KE220CAHE3/54 vs BZW04-19
P4KE220C-T Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor P4KE220CAHE3/54 vs P4KE220C-T
P4KE220CA Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P4KE220CAHE3/54 vs P4KE220CA
BZW04P188B Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE220CAHE3/54 vs BZW04P188B
P4KE220C Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation P4KE220CAHE3/54 vs P4KE220C
P4KE220CA Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P4KE220CAHE3/54 vs P4KE220CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE220CAHE3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE220CAHE3/54 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P4KE220CAHE3/54 would you like to use for your alert(s)?
  • Please alert me when P4KE220CAHE3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE220CAHE3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE220CAHE3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE220CAHE3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE220CAHE3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE220CAHE3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: