There are no models available for this part yet.
Overview of P4KE30CA by CREATEK Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P4KE30CA by CREATEK Microelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 9.9A 41.4V 28.5V 25.6V DO-41 ESD and Surge Protection (TVS/ESD) ROHS | 255 |
|
$0.0047 / $0.0049 | Buy Now |
CAD Models for P4KE30CA by CREATEK Microelectronics
Related Parts for P4KE30CA
-
P4KE22CANon-linear Resistors
-
P4SMA15CATransient Suppressors
-
DE2E3KY472MN3AM02FFixed Capacitors
-
RC0805FR-07221KLFixed Resistors
-
PMEG10010ELRXRectifier Diodes
-
XF2M-5015-1AHeaders and Edge Type Connectors
-
OVLBR4C7Visible LEDs
-
IXFB44N100PPower Field-Effect Transistors
-
LM317LDR2GLinear Regulator ICs