Part Details for P4KE39CA by Surge Components Inc
Overview of P4KE39CA by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE39CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4KE39CA
|
Avnet Americas | Transient Voltage Suppression Diode Bi-Direction 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: P4KE39CA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0622 | Buy Now |
Part Details for P4KE39CA
P4KE39CA CAD Models
P4KE39CA Part Data Attributes
|
P4KE39CA
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE39CA
Surge Components Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for P4KE39CA
This table gives cross-reference parts and alternative options found for P4KE39CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE39CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE39CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE39CA vs P4KE39CA |
P4KE39CA | Transient Suppressor | Secos Corporation | P4KE39CA vs P4KE39CA |
P4KE39CA | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional | Bytesonic Corporation | P4KE39CA vs P4KE39CA |
P4KE39CA | Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional | Transpro Electronics Corp | P4KE39CA vs P4KE39CA |
P4KE39CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE39CA vs P4KE39CA |
P4KE39CA | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P4KE39CA vs P4KE39CA |
P4KE39CA | Transient Suppressor | Zowie Technology Corp | P4KE39CA vs P4KE39CA |
P4KE39CA | Transient Suppressor | MDE Semiconductor Inc | P4KE39CA vs P4KE39CA |
P4KE39CA | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | P4KE39CA vs P4KE39CA |
P4KE39CA | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | P4KE39CA vs P4KE39CA |