There are no models available for this part yet.
Overview of P5-160/V/SVB-SW/N by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P5-160/V/SVB-SW/N by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK3103
|
Newark | Switch, 4P, 160A, 690Vac, Rear Rohs Compliant: Yes |Eaton Moeller P5-160/V/SVB-SW/N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$361.6600 / $482.4600 | Buy Now | |
DISTI #
P5-160/V/SVB-SW/N
|
TME | Switch-disconnector, Poles: 3+N, for building in, 160A, 55kW Min Qty: 1 | 0 |
|
$446.8100 / $546.1000 | RFQ |