Part Details for P5-160/V/SVB-SW by Eaton Corporation
Overview of P5-160/V/SVB-SW by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P5-160/V/SVB-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5004
|
Newark | Main Switch, 3P, 690Vac, 160A, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:160A, Ip/Nema Rating:Ip65, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:Front Mount |Eaton Moeller P5-160/V/SVB-SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.4200 / $370.0700 | Buy Now |
DISTI #
P5-160/V/SVB-SW
|
TME | Switch-disconnector, Poles: 3, for building in, 160A, Stabl.pos: 2 Min Qty: 1 | 0 |
|
$422.3000 / $454.7800 | RFQ |