Part Details for P500-G200-WH by Bourns Inc
Overview of P500-G200-WH by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for P500-G200-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 872 |
|
RFQ | ||
|
Quest Components | 697 |
|
$0.6528 / $1.6320 | Buy Now | |
DISTI #
P500-G200-WH
|
Avnet Abacus | Circuit Protection Misc High-Speed Protector 6-Pin DFN (Alt: P500-G200-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P500-G200-WH
P500-G200-WH CAD Models
P500-G200-WH Part Data Attributes
|
P500-G200-WH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P500-G200-WH
Bourns Inc
Silicon Surge Protector, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP CARRIER, R-PBCC-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE WITH DIODE BRIDGE RECTIFIER CIRCUIT | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SILICON SURGE PROTECTOR |