Part Details for P5001NL by Pulse Electronics Corporation
Overview of P5001NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P5001NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2880-ND
|
DigiKey | PULSE XFMR 1:0.1:0.1 Lead time: 16 Weeks Container: Tray |
1 In Stock |
|
Buy Now | |
DISTI #
P5001NL
|
Avnet Americas | Power Transformer 1:0.1:0.1 4000Vrms Single Prim. Dual Sec. Through Hole - Bulk (Alt: P5001NL) RoHS: Compliant Min Qty: 1160 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 450 |
|
RFQ | ||
DISTI #
P5001NL
|
Avnet Americas | Power Transformer 1:0.1:0.1 4000Vrms Single Prim. Dual Sec. Through Hole - Bulk (Alt: P5001NL) RoHS: Compliant Min Qty: 1160 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P5001NL
|
Avnet Americas | Power Transformer 1:0.1:0.1 4000Vrms Single Prim. Dual Sec. Through Hole - Bulk (Alt: P5001NL) RoHS: Compliant Min Qty: 1160 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for P5001NL
P5001NL CAD Models
P5001NL Part Data Attributes
|
P5001NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P5001NL
Pulse Electronics Corporation
SMPS Transformer, 2W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Height | 17.7 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | TRAY | |
Power Rating | 2 W | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 18.2 mm |