P51-12W
Description: Power Supply Module

Overview of P51-12W by Polytron Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
B0570-B Coilcraft Inc Inverter Transformer, 12W
B0570-BL Coilcraft Inc Inverter Transformer, 12W, ROHS COMPLIANT

Price & Stock for P51-12W by Polytron Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # P51-12W-ND
DigiKey AC/DC CONVERTER 5V +/-12V Min Qty: 5 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $238.6120
$238.6120 Buy Now

CAD Models for P51-12W by Polytron Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P51-12W by Polytron Devices Inc

P51-12W
Polytron Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
POLYTRON DEVICES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
125 V
Input Voltage-Min
104 V
Input Voltage-Nom
115 V
Number of Functions
1
Number of Outputs
3
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,7LEAD,3.2
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Total Power Output-Max
2.69 W
Want to compare parts?
  1. P51-12W
    Polytron Devices Inc
    Power Supply Module
    VS

Related Parts for P51-12W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P51-12W by Polytron Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P51-12W by Polytron Devices Inc

Select Manufacturer
Which Manufacturer of P51-12W would you like to use for your alert(s)?
  • Please alert me when P51-12W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P51-12W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P51-12W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P51-12W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P51-12W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P51-12W by Polytron Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: