Part Details for P51-300-A-B-I36-20MA-000-000 by Amphenol SSI
Overview of P51-300-A-B-I36-20MA-000-000 by Amphenol SSI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
DG300A/BCA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BCA) | |
DG300A/BIA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BIA) |
Price & Stock for P51-300-A-B-I36-20MA-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8918
|
Newark | Pressure Sensor, 300Psi, Current, 1/8Npt, Operating Pressure Max:300Psi, Sensor Output Type:Current, Pressure Measurement Type:Absolute, Voltage Rating:30V, Port Style:1/8" Npt, Supply Current:-, Product Range:Mediasensor P51 Series Rohs Compliant: Yes |Amphenol Ssi Technologies P51-300-A-B-I36-20MA-000-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7000 / $106.1600 | Buy Now |
DISTI #
P51-300-A-B-I36-20MA-000-000-ND
|
DigiKey | SENSOR 300PSI 1/8-27NPT 4-20MA Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$143.5340 | Buy Now |
DISTI #
71693756
|
RS | Sensor, Industrial Pressure, 300PSIA, 20mA, 1/8 NPT | Amphenol - SSI P51-300-A-B-I36-20MA-000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.9200 / $144.9700 | RFQ |