There are no models available for this part yet.
Overview of P512-010 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HP5-1200L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HP5-1200LD | Coilcraft Inc | General Purpose Inductor, 76.8uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for P512-010 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71K0416
|
Newark | Vga Monitor Cable, 10Ft, Black, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P512-010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $9.0500 | Buy Now | |
DISTI #
P512-010-ND
|
DigiKey | CABLE ASSY HD15 SHLD BLACK 3.05M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$5.1875 / $10.7500 | Buy Now | |
DISTI #
P512-010
|
Avnet Americas | 10FT VGA MONITOR GOLD CABLE MOLDED SHIELDED HD15 M/M - Bulk (Alt: P512-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-P512-010
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 10FT VGA,MON CBL,HD15M/M RoHS: Compliant | 0 |
|
$5.4000 / $9.0000 | Order Now | |
DISTI #
70227892
|
RS | VGA Monitor Gold Cable HD15M/M - 10 | Tripp Lite P512-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$8.1000 / $9.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 382 Factory Stock |
|
$5.3800 / $8.1700 | Buy Now | ||
NAC | 10' Gold Monitor Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$6.5900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 382 Factory Stock |
|
$5.3800 / $8.1700 | Buy Now | ||
Neutron USA | Tripp Lite VGA Monitor Cable (HD15 M/M) 10-ft. | 50 |
|
$29.9900 | Buy Now |
CAD Models for P512-010 by Tripp Lite
Part Data Attributes for P512-010 by Tripp Lite
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Connector Side1
|
HD15 MALE
|
Connector Side2
|
HD15 MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
3.05 mm
|
MIL Conformance
|
NO
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|