Part Details for P522309 by Kyocera AVX Components
Overview of P522309 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P522309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1959
|
Newark | Embedded Antenna, 2.11-2.17Ghz, 1.9Dbi, Antenna Type:Isolated Magnetic Dipole, Frequency Min:2.11Ghz, Frequency Max:2.17Ghz, Antenna Mounting:Smd, Gain:1.9Dbi, Vswr:3, Input Power:2W, Input Impedance:50Ohm Rohs Compliant: Yes |Kyocera Avx P522309 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
478-P522309-ND
|
DigiKey | RF ANT 850MHZ/900MHZ FLAT PATCH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4621 In Stock |
|
$2.1918 / $4.3700 | Buy Now |
|
Future Electronics | RF ANT 850MHZ/900MHZ FLAT PATCH RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.2700 | Buy Now |
|
Symmetry Electronics | RF ANT 850MHZ/900MHZ FLAT PATCH Min Qty: 1 | 0 |
|
$2.0460 / $3.1000 | Buy Now |