Part Details for P5515-140M-EP by Fluke Corporation
Overview of P5515-140M-EP by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3140MZ96 | Renesas Electronics Corporation | 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output | |
CA3140MZ | Renesas Electronics Corporation | 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output | |
TPS57140MDRCREP | Texas Instruments | TPS57140-EP 1.5-A 42-V STEP-DOWN DC-DC CONVERTER WITH Eco-mode™ CONTROL 10-VSON -55 to 125 |
Price & Stock for P5515-140M-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
676-P5515-140M-EP
|
Mouser Electronics | Calibration Equipment HYDRAULIC TEST PUMP, 140 MPA (20K PSI), EP SEALS | 0 |
|
$7,988.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,702.0000 | Buy Now |
DISTI #
35887.1
|
TestEquity LLC | Fluke P5515-140M-EP Hydraulic Test Pump, 140 Mpa (20K Psi), Ep Seals | 0 |
|
$7,867.3500 | Buy Now |