Part Details for P560-003 by Tripp Lite
Overview of P560-003 by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5600ACPZ-R7 | Analog Devices | Inverting Charge Pump & Low No | |
ADP5600CP-EVALZ | Analog Devices | Demo - Inv Chrg Pump & Low Noi |
Price & Stock for P560-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7560
|
Newark | Dvi Dual Link/Tmds Monitor Cable, 3Ft, Connector Type A:Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P560-003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $11.8200 | Buy Now |
DISTI #
TL676-ND
|
DigiKey | CBL M-M DVI-D DUAL LINK 3' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
194 In Stock |
|
$6.7750 / $13.7900 | Buy Now |
DISTI #
P560-003
|
Avnet Americas | 3FT DVI DUAL LINK CABLE DIGITAL TMDS MONITOR DVI-D M/M 3' - Bulk (Alt: P560-003) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P560-003
|
Mouser Electronics | HDMI Cables 3FT DVI CBL,DUAL LINK (TMDS) RoHS: Compliant | 0 |
|
$6.7700 / $11.4300 | Order Now |
DISTI #
70589825
|
RS | Tripp Lite 3ft DVI Dual Link TMDS Cable Molded Shielded DVI-D M/M 3' | Tripp Lite P560-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5400 / $13.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 848 Factory Stock |
|
$7.2100 / $9.5400 | Buy Now |
DISTI #
25964753
|
Verical | Cable Assembly DVI 0.91m DVI-D to DVI-D M-M RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 10 |
|
$5.9680 | Buy Now |
|
NAC | 3FT DVI DIGITAL MONITOR CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
C1S754000024837
|
Chip1Stop | DVI DUAL LINK CABLE DIGITAL TMDS MONITOR CABLE(DVI-D M/M) 3-FT. FOR USE WITH DUAL OR SINGLE RoHS: Compliant pbFree: Yes | 10 |
|
$6.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 848 Factory Stock |
|
$7.2100 / $9.5400 | Buy Now |