Part Details for P560-006 by Tripp Lite
Overview of P560-006 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5600ACPZ-R7 | Analog Devices | Inverting Charge Pump & Low No | |
ADP5600CP-EVALZ | Analog Devices | Demo - Inv Chrg Pump & Low Noi |
Price & Stock for P560-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5831
|
Newark | Dvi Dual Link/Tmds Monitor Cable, 6Ft, Connector Type A:Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P560-006 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $13.4500 | Buy Now |
DISTI #
TL677-ND
|
DigiKey | CBL M-M DVI-D DUAL LINK 6' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
156 In Stock |
|
$7.5331 / $12.4600 | Buy Now |
DISTI #
P560-006
|
Avnet Americas | 6FT DVI DUAL LINK CABLE DIGITAL TMDS MONITOR DVI-D M/M 6' - Bulk (Alt: P560-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P560-006
|
Mouser Electronics | HDMI Cables DVI Dual Link TDMS Cable RoHS: Compliant | 0 |
|
$7.5300 / $12.4600 | Order Now |
DISTI #
70589826
|
RS | Tripp Lite 6ft DVI Dual Link TMDS CableMolded Shielded DVI-D M/M 6 | Tripp Lite P560-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$10.8900 / $12.5800 | Buy Now |
|
Onlinecomponents.com | DVI Dual Link Cable - Digital TMDS Monitor Cable (DVI-D M/M) - 6.0' (1.83m) Length. RoHS: Compliant | 3862 Factory Stock |
|
$8.2000 / $10.8600 | Buy Now |
|
NAC | 6FT DVI DIGITAL MONITOR CABLE. DUAL LINK TMDS DVI-D 2560X1600 M/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | DVI Dual Link Cable - Digital TMDS Monitor Cable (DVI-D M/M) - 6.0' (1.83m) Length. RoHS: Compliant | 3862 Factory Stock |
|
$8.2000 / $10.8600 | Buy Now |
|
Neutron USA | Tripp Lite DVI Dual Link Cable, Digital TMDS Monitor Cable | 50 |
|
$29.9900 | Buy Now |