Part Details for P562-010 by Tripp Lite
Overview of P562-010 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022P-562 | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5022P-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT | |
DS5022P-562ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for P562-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4501
|
Newark | Dvi Dual Link/Tmds Monitor Cable, 10Ft, Connector Type A:Dvi-D Dual Link Plug, Connector Type B:-, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P562-010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $17.0300 | Buy Now |
DISTI #
545-P562-010
|
Mouser Electronics | HDMI Cables 10FT DVI D-LNK,EXT CBL RoHS: Compliant | 0 |
|
$12.4800 / $17.1200 | Order Now |
|
NAC | 10FT DVI DIGITAL MONITOR CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite DVI Dual Link Extension Cable, Digital TMDS Monitor Cable | 0 |
|
$44.9900 | Buy Now |