Part Details for P566-003-MINI by Tripp Lite
Overview of P566-003-MINI by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for P566-003-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9601
|
Newark | Mini Hdmi To Dvi Monitor Cable, 3Ft, Blk, Connector Type A:-, Connector Type B:Dvi-D Single Link Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P566-003-MINI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3800 / $16.4500 | Buy Now |
DISTI #
TL2166-ND
|
DigiKey | CBL HDMI-C M TO DVI-D SGL M 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$10.7057 / $16.4100 | Buy Now |
DISTI #
545-P566-003-MINI
|
Mouser Electronics | HDMI Cables 3FTMINI HDMI M/DVI M CBL RoHS: Compliant | 0 |
|
$10.7000 / $16.3000 | Order Now |
DISTI #
70589852
|
RS | Mini HDMI to DVI Digital Monitor Adapter Cable M/M 3' 3ft | Tripp Lite P566-003-MINI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1300 / $16.4500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.8200 / $14.3300 | Buy Now | |
|
Neutron USA | Tripp Lite Mini HDMI to DVI Digital Monitor Adapter Cable M/M 3' 3ft | 50 |
|
$34.9900 | Buy Now |