Part Details for P566-030 by Tripp Lite
Overview of P566-030 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P566-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL1647-ND
|
DigiKey | CBL DVI-D SGL LNK M-HDMI-A M 30' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22 In Stock |
|
$45.3218 / $56.2400 | Buy Now |
DISTI #
P566-030
|
Avnet Americas | 30FT HDMI TO DVI DIGITAL MONITOR ADAPTER CABLE HDMI TO DVI-D - Bulk (Alt: P566-030) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P566-030
|
Mouser Electronics | HDMI Cables Tripp Lite 30' HDMI to DVI-D Digital Video Cable M/M 30ft RoHS: Compliant | 0 |
|
$45.3200 / $54.4300 | Order Now |
DISTI #
70589860
|
RS | 30ft HDMI to DVI Gold Digital Video Cable HDMI-M / DVI-M 30 | Tripp Lite P566-030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$47.4600 / $52.7300 | Buy Now |
|
Onlinecomponents.com | HDMI to DVI Cable, Digital Monitor Adapter Cable (HDMI to DVI-D M/M), 1080P, 30 Feet |
80 In Stock 179 Factory Stock |
|
$45.8200 / $60.6600 | Buy Now |
DISTI #
P566-030
|
Avnet Americas | 30FT HDMI TO DVI DIGITAL MONITOR ADAPTER CABLE HDMI TO DVI-D - Bulk (Alt: P566-030) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P566-030
|
Avnet Americas | 30FT HDMI TO DVI DIGITAL MONITOR ADAPTER CABLE HDMI TO DVI-D - Bulk (Alt: P566-030) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | HDMI to DVI Cable, Digital Monitor Adapter Cable (HDMI to DVI-D M/M), 1080P, 30 Feet |
80 In Stock 179 Factory Stock |
|
$45.8200 / $60.6600 | Buy Now |